Part Details for KPSE06E24-61SX by ITT Interconnect Solutions
Overview of KPSE06E24-61SX by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06E24-61SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06E24-61SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: KPSE06E24-61SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE06E24-61SX
|
Mouser Electronics | Circular MIL Spec Connector KPSE 61C 61#20 SKT PLUG | 0 |
|
$196.8200 / $220.3200 | Order Now |
DISTI #
70874468
|
RS | Connector, KPSE06E24-61SX | ITT Cannon KPSE06E24-61SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$129.5400 / $152.4000 | RFQ |
DISTI #
ITTKPSE06E24-61SX
|
Heilind Electronics | 26482 SI PLUG 16#20 SKT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
KPSE06E24-61SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: KPSE06E24-61SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE06E24-61SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: KPSE06E24-61SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTKPSE06E24-61SX
|
Interstate Connecting Components | 26482 SI PLUG 16#20 SKT | 0 |
|
Buy Now | |
DISTI #
1485571
|
element14 Asia-Pacific | CONNECTOR, CIRCULAR, SIZE 24, 61WAY RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$205.0051 / $231.2197 | Buy Now |
DISTI #
1485571
|
Farnell | CONNECTOR, CIRCULAR, SIZE 24, 61WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 0 |
|
$260.6994 | Buy Now |
Part Details for KPSE06E24-61SX
KPSE06E24-61SX CAD Models
KPSE06E24-61SX Part Data Attributes
|
KPSE06E24-61SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06E24-61SX
ITT Interconnect Solutions
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 |