Part Details for KPSE07E10-6P by ITT Interconnect Solutions
Overview of KPSE07E10-6P by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE07E10-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-KPSE07E10-6P-ND
|
DigiKey | 26482 - STYLE SERIES I & MIL BAT Min Qty: 1 Lead time: 36 Weeks Container: Bag |
50 In Stock |
|
$47.2949 / $58.6900 | Buy Now |
DISTI #
KPSE07E10-6P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: KPSE07E10-6P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$32.8375 / $63.2330 | Buy Now |
DISTI #
KPT KPSE07E10-6P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: KPT KPSE07E10-6P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE07E10-6P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: CAN KPSE07E10-6P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 131 Factory Stock |
|
RFQ | |
DISTI #
KPSE07E10-6P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: KPSE07E10-6P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE07E10-6P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: KPSE07E10-6P) RoHS: Not Compliant Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE07E106P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 6C 6#20 PIN RECP RoHS: Not Compliant | 0 |
|
$37.7700 / $53.1300 | Order Now |
DISTI #
ITTKPSE07E10-6P
|
Heilind Electronics | KPSE07E10-6P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port | 0 |
|
$41.8700 / $85.4500 | Buy Now |
DISTI #
KPT KPSE07E10-6P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: KPT KPSE07E10-6P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KPSE07E10-6P
KPSE07E10-6P CAD Models
KPSE07E10-6P Part Data Attributes
|
KPSE07E10-6P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07E10-6P
ITT Interconnect Solutions
KPSE07E10-6P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 10-6 |