Part Details for KPSE08E18-11S by ITT Interconnect Solutions
Overview of KPSE08E18-11S by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE08E18-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE08E18-11S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 11 POS Crimp RA Cable Mount 11 Terminal 1 Port - Bulk (Alt: KPSE08E18-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE08E18-11S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 11 POS Crimp RA Cable Mount 11 Terminal 1 Port - Bulk (Alt: CAN KPSE08E18-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE08E18-11S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 11 POS Crimp RA Cable Mount 11 Terminal 1 Port - Bulk (Alt: KPSE08E18-11S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE08E18-11S
|
Mouser Electronics | Circular MIL Spec Connector KPSE 11C 11#16 SKT PLUG | 0 |
|
$149.8000 / $168.9500 | Order Now |
DISTI #
70875081
|
RS | Connector, KPSE08E18-11S | ITT Cannon KPSE08E18-11S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$179.7000 / $211.3900 | RFQ |
DISTI #
KPSE08E18-11S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 11 POS Crimp RA Cable Mount 11 Terminal 1 Port - Bulk (Alt: KPSE08E18-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE08E18-11S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 11 POS Crimp RA Cable Mount 11 Terminal 1 Port - Bulk (Alt: CAN KPSE08E18-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE08E18-11S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 11 POS Crimp RA Cable Mount 11 Terminal 1 Port - Bulk (Alt: KPSE08E18-11S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE08E18-11S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 11 POS Crimp RA Cable Mount 11 Terminal 1 Port - Bulk (Alt: KPSE08E18-11S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE08E18-11S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 11 POS Crimp RA Cable Mount 11 Terminal 1 Port - Bulk (Alt: CAN KPSE08E18-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KPSE08E18-11S
KPSE08E18-11S CAD Models
KPSE08E18-11S Part Data Attributes
|
KPSE08E18-11S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08E18-11S
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE08; No. of Contacts:11; Connector Shell Size:18; Connecting Termination:Crimp; Circular Shell Style:Right Angle Plug; Circular Contact Gender:Socket RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |