Part Details for KPSE0E16-26P-DN by ITT Interconnect Solutions
Overview of KPSE0E16-26P-DN by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for KPSE0E16-26P-DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P7092
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE0E16-26P-DN Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1000 / $56.1000 | Buy Now |
DISTI #
KPSE0E16-26P-DN
|
Avnet Americas | Circular Connector, KPSE, Wall Mount Receptacle, 26 Contacts, Crimp Pin, Bayonet, 16-26 - Bulk (Alt: KPSE0E16-26P-DN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$38.5000 / $74.1295 | Buy Now |
DISTI #
965-KPSE0E16-26P-DN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$55.4300 / $58.6700 | Order Now |
DISTI #
70872923
|
RS | Connector, KPSE0E16-26PDN | ITT Cannon KPSE0E16-26P-DN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$76.2300 / $89.7000 | RFQ |
DISTI #
ITTKPSE0E16-26P-DN
|
Heilind Electronics | 115280-0219 (CIRCULAR CONN) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$49.0900 / $100.1700 | Buy Now | |
DISTI #
KPSE0E16-26P-DN
|
Avnet Americas | Circular Connector, KPSE, Wall Mount Receptacle, 26 Contacts, Crimp Pin, Bayonet, 16-26 - Bulk (Alt: KPSE0E16-26P-DN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$38.5000 / $74.1295 | Buy Now |
DISTI #
ITTKPSE0E16-26P-DN
|
Interstate Connecting Components | 115280-0219 (CIRCULAR CONN) | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$49.0900 / $100.1700 | Buy Now |
Part Details for KPSE0E16-26P-DN
KPSE0E16-26P-DN CAD Models
KPSE0E16-26P-DN Part Data Attributes:
|
KPSE0E16-26P-DN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE0E16-26P-DN
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 16-26 |