Part Details for KPT01A16-8SW by ITT Interconnect Solutions
Overview of KPT01A16-8SW by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT01A16-8SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT01A16-8SW-ND
|
DigiKey | CONN RCPT FMALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
159 In Stock |
|
$39.7100 / $45.8100 | Buy Now |
DISTI #
CAN KPT01A16-8SW
|
Avnet Americas | KPT 8C 816 SKT RECP - Bulk (Alt: CAN KPT01A16-8SW) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 201 Factory Stock |
|
$43.7925 / $79.8423 | Buy Now |
DISTI #
695-KPT01A16-8SW
|
Mouser Electronics | Circular MIL Spec Connector KPT 8C 8#16 SKT RECP | 0 |
|
$46.1100 / $53.9400 | Order Now |
DISTI #
70876861
|
RS | Circular Connector Metal Commercial Socket Receptacle KPT Series | ITT Cannon KPT01A16-8SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.2400 / $69.2400 | RFQ |
DISTI #
77617636
|
Verical | Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 198 |
|
$53.2829 | Buy Now |
DISTI #
65609633
|
Verical | Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$90.4851 | Buy Now |
Part Details for KPT01A16-8SW
KPT01A16-8SW CAD Models
KPT01A16-8SW Part Data Attributes
|
KPT01A16-8SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01A16-8SW
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT01; No. of Contacts:8; Connector Shell Size:16; Connecting Termination:Solder; Circular Shell Style:Cable Receptacle; Circular Contact Gender:Socket RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |