Part Details for KPT02E14-18P by ITT Interconnect Solutions
Overview of KPT02E14-18P by ITT Interconnect Solutions
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT02E14-18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT02E14-18P-ND
|
DigiKey | CONN RCPT MALE 18P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
171 In Stock |
|
$22.6700 / $26.1600 | Buy Now |
DISTI #
KPT02E14-18P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port - Bulk (Alt: KPT02E14-18P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT KPT02E14-18P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port - Bulk (Alt: KPT KPT02E14-18P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT02E14-18P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port - Bulk (Alt: KPT02E14-18P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$28.5000 / $54.9080 | Buy Now |
DISTI #
KPT02E-14-18P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port - Bulk (Alt: KPT02E-14-18P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT02E14-18P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port - Bulk (Alt: CAN KPT02E14-18P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 174 Factory Stock |
|
$25.0087 / $45.5951 | Buy Now |
DISTI #
965-KPT02E1418P
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$34.9200 / $40.2000 | Order Now |
DISTI #
ITTKPT02E14-18P
|
Heilind Electronics | KPT02E14-18P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port | 0 |
|
$30.3600 / $52.2500 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for KPT02E14-18P
KPT02E14-18P CAD Models
KPT02E14-18P Part Data Attributes:
|
KPT02E14-18P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02E14-18P
ITT Interconnect Solutions
KPT02E14-18P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for KPT02E14-18P
This table gives cross-reference parts and alternative options found for KPT02E14-18P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT02E14-18P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3112P14-18P | MIL Series Connector, 18 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | KPT02E14-18P vs MS3112P14-18P |