Part Details for KPT02E22-21S by ITT Interconnect Solutions
Overview of KPT02E22-21S by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for KPT02E22-21S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT02E22-21S-ND
|
DigiKey | CONN RCPT FMALE 21P GOLD SLD CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
242 In Stock |
|
$69.5900 / $80.3000 | Buy Now |
DISTI #
KPT02E-22-21S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 21 POS Solder ST Box Mount 21 Terminal 1 Port - Bulk (Alt: KPT02E-22-21S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT KPT02E22-21S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 21 POS Solder ST Box Mount 21 Terminal 1 Port - Bulk (Alt: KPT KPT02E22-21S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT02E22-21S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 21 POS Solder ST Box Mount 21 Terminal 1 Port - Bulk (Alt: KPT02E22-21S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$53.0750 / $102.2125 | Buy Now |
DISTI #
CAN KPT02E22-21S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 21 POS Solder ST Box Mount 21 Terminal 1 Port - Bulk (Alt: CAN KPT02E22-21S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 243 Factory Stock |
|
RFQ | |
DISTI #
KPT02E22-21S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 21 POS Solder ST Box Mount 21 Terminal 1 Port - Bulk (Alt: KPT02E22-21S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT02E2221S
|
Mouser Electronics | Circular MIL Spec Connector PCOD 1003 SB73686 RoHS: Not Compliant | 0 |
|
$69.5900 / $71.5000 | Order Now |
DISTI #
71809093
|
RS | Connector,26482,Series I, Socket, Box Mount21 contacts size 16 | ITT Cannon KPT02E22-21S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$85.0600 | RFQ |
DISTI #
ITTKPT02E22-21S
|
Heilind Electronics | KPT02E22-21S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 21 POS Solder ST Box Mount 21 Terminal 1 Port | 0 |
|
$67.6800 / $180.6200 | Buy Now |
Part Details for KPT02E22-21S
KPT02E22-21S CAD Models
KPT02E22-21S Part Data Attributes
|
KPT02E22-21S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02E22-21S
ITT Interconnect Solutions
KPT02E22-21S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for KPT02E22-21S
This table gives cross-reference parts and alternative options found for KPT02E22-21S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT02E22-21S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3112E22-21S | 21 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT02E22-21S vs MS3112E22-21S |