Part Details for KPT06B14-18P by ITT Interconnect Solutions
Overview of KPT06B14-18P by ITT Interconnect Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for KPT06B14-18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2060
|
Newark | Connector Circular Straight Plug 18 Pin Contacts |Itt Cannon KPT06B14-18P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0700 / $70.1300 | Buy Now |
DISTI #
KPT06B14-18P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: KPT06B14-18P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$38.4375 / $74.0370 | Buy Now |
DISTI #
KPT KPT06B14-18P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: KPT KPT06B14-18P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT06B-14-18P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: KPT06B-14-18P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT06B14-18P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: CAN KPT06B14-18P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.0225 / $60.2064 | Buy Now |
DISTI #
965-KPT06B14-18P
|
Mouser Electronics | Circular MIL Spec Connector KPT 18C 18#20 PIN PLUG | 0 |
|
$43.4400 / $48.1000 | Order Now |
DISTI #
74920536
|
RS | KPT 18c 18#20 Pin Plug | ITT Cannon (PEI Genesis) KPT06b14-18P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$54.2300 | RFQ |
DISTI #
ITTKPT06B14-18P
|
Heilind Electronics | KPT06B14-18P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port | 0 |
|
$49.0200 / $100.0500 | Buy Now |
DISTI #
CAN KPT06B14-18P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: CAN KPT06B14-18P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.0225 / $60.2064 | Buy Now |
Part Details for KPT06B14-18P
KPT06B14-18P CAD Models
KPT06B14-18P Part Data Attributes:
|
KPT06B14-18P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06B14-18P
ITT Interconnect Solutions
KPT06B14-18P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |