Part Details for KPT07F16-26S by ITT Interconnect Solutions
Overview of KPT07F16-26S by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT07F16-26S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT07F16-26S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 26 POS Solder ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: KPT07F16-26S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$55.3125 / $106.5230 | Buy Now |
DISTI #
KPT07F16-26S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 26 POS Solder ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: KPT07F16-26S) RoHS: Not Compliant Min Qty: 78 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTKPT07F16-26S
|
Heilind Electronics | KPT07F16-26S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$71.9500 / $192.0000 | Buy Now | |
DISTI #
KPT07F16-26S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 26 POS Solder ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: KPT07F16-26S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$55.3125 / $106.5230 | Buy Now |
DISTI #
KPT07F16-26S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 26 POS Solder ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: KPT07F16-26S) RoHS: Not Compliant Min Qty: 78 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT07F16-26S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 26 POS Solder ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: KPT07F16-26S) RoHS: Not Compliant Min Qty: 78 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT07F16-26S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 26 POS Solder ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: KPT07F16-26S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$55.3125 / $106.5230 | Buy Now |
DISTI #
ITTKPT07F16-26S
|
Interstate Connecting Components | KPT07F16-26S | 0 |
|
Buy Now | |
DISTI #
048965-0006
|
Avnet Abacus | Conn MIL-C-26482 Circular SKT 26 POS Solder ST Jam Nut 26 Terminal 1 Port (Alt: 048965-0006) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 15 |
|
Buy Now |
Part Details for KPT07F16-26S
KPT07F16-26S CAD Models
KPT07F16-26S Part Data Attributes
|
KPT07F16-26S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT07F16-26S
ITT Interconnect Solutions
KPT07F16-26S,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for KPT07F16-26S
This table gives cross-reference parts and alternative options found for KPT07F16-26S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT07F16-26S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3116F16-26S | 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | SOURIAU-SUNBANK | KPT07F16-26S vs MS3116F16-26S |