Part Details for KPT08A8-4P by ITT Interconnect Solutions
Overview of KPT08A8-4P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Telecommunications
Robotics and Drones
Price & Stock for KPT08A8-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT08A8-4P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder RA Cable Mount 4 Terminal 1 Port - Bulk (Alt: KPT08A8-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT08A8-4P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder RA Cable Mount 4 Terminal 1 Port - Bulk (Alt: CAN KPT08A8-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$154.6513 / $268.6903 | Buy Now |
DISTI #
695-KPT08A8-4P
|
Mouser Electronics | Circular MIL Spec Connector KPT 4C 4#20 PIN PLUG | 0 |
|
$259.7400 / $290.7500 | Order Now |
DISTI #
KPT08A8-4P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder RA Cable Mount 4 Terminal 1 Port - Bulk (Alt: KPT08A8-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT08A8-4P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder RA Cable Mount 4 Terminal 1 Port - Bulk (Alt: CAN KPT08A8-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$154.6513 / $268.6903 | Buy Now |
DISTI #
1599906
|
element14 Asia-Pacific | CONNECTOR, CIRC, 8-4, 4WAY, SIZE 8 RoHS: Not Compliant Min Qty: 1 Container: Each | 6 |
|
$275.2267 / $308.0823 | Buy Now |
DISTI #
1599906
|
Farnell | CONNECTOR, CIRC, 8-4, 4WAY, SIZE 8 RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 6 |
|
$449.0773 | Buy Now |
Part Details for KPT08A8-4P
KPT08A8-4P CAD Models
KPT08A8-4P Part Data Attributes:
|
KPT08A8-4P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08A8-4P
ITT Interconnect Solutions
KPT08A8-4P,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |