Part Details for KPT7A22-55S-EX by ITT Interconnect Solutions
Overview of KPT7A22-55S-EX by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT7A22-55S-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0296
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT7A22-55S-EX Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.2300 / $118.9900 | Buy Now |
DISTI #
KPT7A22-55S-EX
|
Avnet Americas | - Bulk (Alt: KPT7A22-55S-EX) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$84.6625 / $163.0590 | Buy Now |
DISTI #
965-KPT7A2255SEX
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$129.0600 | Order Now |
DISTI #
71809550
|
RS | Connector,26482,Series I, Socket, Jam nut receptacle55 contacts size 20 | ITT Cannon KPT7A22-55S-EX RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$171.2100 | RFQ |
DISTI #
ITTKPT7A22-55S-EX
|
Heilind Electronics | KPT7A22-55S-EX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$107.9700 / $288.1500 | Buy Now | |
DISTI #
KPT7A22-55S-EX
|
Avnet Americas | - Bulk (Alt: KPT7A22-55S-EX) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$84.6625 / $163.0590 | Buy Now |
DISTI #
ITTKPT7A22-55S-EX
|
Interstate Connecting Components | KPT7A22-55S-EX | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$107.9700 / $288.1500 | Buy Now |
Part Details for KPT7A22-55S-EX
KPT7A22-55S-EX CAD Models
KPT7A22-55S-EX Part Data Attributes:
|
KPT7A22-55S-EX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT7A22-55S-EX
ITT Interconnect Solutions
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 |