Part Details for KPTD-1608LVSECK-J3-PF by Kingbright
Overview of KPTD-1608LVSECK-J3-PF by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPTD-1608LVSECK-J3-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y5940
|
Newark | Led, Red, 50Mcd, 625Nm, Smd, Led Colour:Red, Led Mounting:Smd, Led Case Size:0603, Forward Current If:2Ma, Forward Voltage:1.8V, Wavelength Typ:625Nm, Luminous Intensity:50Mcd, Viewing Angle:60°, Lens Shape:Dome, Product Range:-, Rohs Compliant: Yes |Kingbright KPTD-1608LVSECK-J3-PF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7748 |
|
$0.1990 / $0.6830 | Buy Now |
DISTI #
KPTD-1608LVSECK-J3
|
TME | LED, SMD, 1608, red, 80÷150mcd, 1.6x0.8x0.95mm, 60°, 1.8÷2.1V, 2mA Min Qty: 2 | 0 |
|
$0.1400 / $0.4310 | RFQ |
DISTI #
KPTD-1608LVSECK-J3-PF
|
Avnet Abacus | (Alt: KPTD-1608LVSECK-J3-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 12000 |
|
Buy Now |
Part Details for KPTD-1608LVSECK-J3-PF
KPTD-1608LVSECK-J3-PF CAD Models
KPTD-1608LVSECK-J3-PF Part Data Attributes:
|
KPTD-1608LVSECK-J3-PF
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPTD-1608LVSECK-J3-PF
Kingbright
Single Color LED, Hyper Red, Water Clear, 0.7mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.1 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.08 cd | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.95 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 640 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 0.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 60 deg |