-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Hyper Red, Water Clear, 0.8mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9311
|
Newark | Led, 0805, Red, 50Mcd, 630Nm, Led Color:Red, Led Mounting:Smd, Led Case Size:0805 [2012 Metric], Forward Current If:2Ma, Forward Voltage:1.75V, Wavelength Typ:630Nm, Luminous Intensity:50Mcd, Viewing Angle:40°, Lens Shape:Dome Rohs Compliant: Yes |Kingbright KPTD-2012LVSURCK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2673 |
|
$0.0750 | Buy Now |
DISTI #
KPTD-2012LVSURCK
|
TME | LED, SMD, 2012, red, 60÷150mcd, 2x1.25x1.05mm, 40°, 1.5÷2.1V, 2mA Min Qty: 5 | 0 |
|
$0.0950 / $0.1730 | RFQ |
DISTI #
KPTD-2012LVSURCK
|
Avnet Abacus | SMD Chip LED Lamp red water clear reel (Alt: KPTD-2012LVSURCK) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPTD-2012LVSURCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPTD-2012LVSURCK
Kingbright
Single Color LED, Hyper Red, Water Clear, 0.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.1 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.06 cd | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.05 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 0.8 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.9 mm | |
Viewing Angle | 40 deg |