Part Details for KPTD-3216EC-01 by Kingbright
Overview of KPTD-3216EC-01 by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPTD-3216EC-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1964
|
Newark | Led, Red, 50Mcd, 617Nm, Smd, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:617Nm, Luminous Intensity:50Mcd, Viewing Angle:40°, Lens Shape:Dome, Product Range:- Rohs Compliant: Yes |Kingbright KPTD-3216EC-01 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for KPTD-3216EC-01
KPTD-3216EC-01 CAD Models
KPTD-3216EC-01 Part Data Attributes:
|
KPTD-3216EC-01
Kingbright
Buy Now
|
Compare Parts:
KPTD-3216EC-01
Kingbright
|
Samacsys Manufacturer | Kingbright |