Datasheets
KQT0402TTD34NJ by:

General Purpose Inductor, 0.034uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT

Part Details for KQT0402TTD34NJ by KOA Speer Electronics Inc

Overview of KQT0402TTD34NJ by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Automotive

Price & Stock for KQT0402TTD34NJ

Part # Distributor Description Stock Price Buy
Bristol Electronics   1000
RFQ

Part Details for KQT0402TTD34NJ

KQT0402TTD34NJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KQT0402TTD34NJ Part Data Attributes

KQT0402TTD34NJ KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
KQT0402TTD34NJ KOA Speer Electronics Inc General Purpose Inductor, 0.034uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 0402
Construction Rectangular
Core Material CERAMIC
DC Resistance 0.55 Ω
Inductance-Nom (L) 0.034 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 0.55 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 24
Rated Current-Max 0.34 A
Reference Standard AEC-Q200
Self Resonance Frequency 2400 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 250 MHz
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KQT0402TTD34NJ by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KQT0402TTD34NJ by KOA Speer Electronics Inc

  • Please alert me when KQT0402TTD34NJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KQT0402TTD34NJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KQT0402TTD34NJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KQT0402TTD34NJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KQT0402TTD34NJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KQT0402TTD34NJ by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: