-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
X7T (EIA) 450Vdc 0.56μF±10%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-KR355LD7LP564KV01KCT-ND
|
DigiKey | CAP CER .56UF 450V X7T 2220 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$1.2759 / $3.3400 | Buy Now |
DISTI #
KR355LD7LP564KV01K
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.56 uF, 450 V, ±10 %, X7T, 2220 [5750 Metric], 2.8 mm Stack Height - Tape and Reel (Alt: KR355LD7LP564KV01K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4675 / $1.6199 | Buy Now |
DISTI #
81-KR355LD7LP564KV1K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.56F 450VDC 10% X7T RoHS: Compliant | 2000 |
|
$1.2500 / $3.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
DISTI #
KR355LD7LP564KV01K
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.56 uF, 450 V, ±10 %, X7T, 2220 [5750 Metric], 2.8 mm Stack Height - Tape and Reel (Alt: KR355LD7LP564KV01K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4675 / $1.6199 | Buy Now |
DISTI #
KR355LD7LP564KV01K
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.56 uF, 450 V, ±10 %, X7T, 2220 [5750 Metric], 2.8 mm Stack Height - Tape and Reel (Alt: KR355LD7LP564KV01K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4675 / $1.6199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KR355LD7LP564KV01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KR355LD7LP564KV01K
Murata Manufacturing Co Ltd
X7T (EIA) 450Vdc 0.56μF±10%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Size Code | 2421 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | J BEND | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for KR355LD7LP564KV01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KR355LD7LP564KV01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KR355LD7LP564KV01L | X7T (EIA) 450Vdc 0.56μF±10% | Murata Manufacturing Co Ltd | KR355LD7LP564KV01K vs KR355LD7LP564KV01L |
KC355LD7LP564KV01K | X7T (EIA) 450Vdc 0.56μF±10% | Murata Manufacturing Co Ltd | KR355LD7LP564KV01K vs KC355LD7LP564KV01K |