Part Details for KR355LD7LQ474KV01L by Murata Manufacturing Co Ltd
Overview of KR355LD7LQ474KV01L by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KR355LD7LQ474KV01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-KR355LD7LQ474KV01LCT-ND
|
DigiKey | CAP CER 0.47UF 630V X7T SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
400 In Stock |
|
$1.0768 / $2.8200 | Buy Now |
DISTI #
KR355LD7LQ474KV01L
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.47 uF, 630 VDC, ± 10%, X7T, 2220 [5750 Metric], 2.8 mm Stack Height - Tape and Reel (Alt: KR355LD7LQ474KV01L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4584 | Buy Now |
DISTI #
81-KR355LDLQ474KV01L
|
Mouser Electronics | Specialty Ceramic Capacitors 630VDC 0.47F 10% X7T RoHS: Compliant | 0 |
|
$1.0500 / $2.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
KR355LD7LQ474KV01L
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.47 uF, 630 VDC, ± 10%, X7T, 2220 [5750 Metric], 2.8 mm Stack Height - Tape and Reel (Alt: KR355LD7LQ474KV01L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4584 | Buy Now |
DISTI #
KR355LD7LQ474KV01L
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.47 uF, 630 VDC, ± 10%, X7T, 2220 [5750 Metric], 2.8 mm Stack Height - Tape and Reel (Alt: KR355LD7LQ474KV01L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4584 | Buy Now |
Part Details for KR355LD7LQ474KV01L
KR355LD7LQ474KV01L CAD Models
KR355LD7LQ474KV01L Part Data Attributes
|
KR355LD7LQ474KV01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KR355LD7LQ474KV01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7T, 0.47uF, Surface Mount, 2421, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2421 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Terminal Shape | J BEND | |
Width | 5.3 mm |
Alternate Parts for KR355LD7LQ474KV01L
This table gives cross-reference parts and alternative options found for KR355LD7LQ474KV01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KR355LD7LQ474KV01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KR355LD7LQ474KV01K | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7T, 0.47uF, Surface Mount, 2421, CHIP | Murata Manufacturing Co Ltd | KR355LD7LQ474KV01L vs KR355LD7LQ474KV01K |