Part Details for KR355QD7LP105KV01L by Murata Manufacturing Co Ltd
Overview of KR355QD7LP105KV01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KR355QD7LP105KV01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-KR355QD7LP105KV01LCT-ND
|
DigiKey | CAP CER 1UF 450V X7T SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
400 In Stock |
|
$1.2726 / $3.3300 | Buy Now |
DISTI #
KR355QD7LP105KV01L
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 1 uF, 450 VDC, ± 10%, X7T, 2220 [5750 Metric], 3.7 mm Stack Height - Tape and Reel (Alt: KR355QD7LP105KV01L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.7235 | Buy Now |
DISTI #
81-KR355Q7LP105KV01L
|
Mouser Electronics | Specialty Ceramic Capacitors 450VDC 1.0F 10% X7T RoHS: Compliant | 0 |
|
$1.2400 / $3.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
Part Details for KR355QD7LP105KV01L
KR355QD7LP105KV01L CAD Models
KR355QD7LP105KV01L Part Data Attributes
|
KR355QD7LP105KV01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KR355QD7LP105KV01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, 1uF, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.7 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Size Code | 2421 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Shape | J BEND | |
Width | 5.3 mm |