Part Details for KRDS1135M by Littelfuse Inc
Overview of KRDS1135M by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRDS1135M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3351
|
Newark | Timer 2X2 Single Shot W/Relay/ P |Littelfuse KRDS1135M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.7800 / $67.4800 | Buy Now |
DISTI #
F10559-ND
|
DigiKey | RELAY TIME DELAY 35MIN 10A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1 In Stock |
|
$75.5941 / $95.7500 | Buy Now |
DISTI #
576-KRDS1135M
|
Mouser Electronics | Time Delay & Timing Relays TIMER2X2SINGLESHOTW/ RELAY RoHS: Compliant | 0 |
|
$79.0000 / $95.6900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$65.6400 / $83.2300 | Buy Now | |
DISTI #
KRDS1135M
|
TTI | Time Delay & Timing Relays TIMER2X2SINGLESHOTW/ RELAY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$61.7600 / $78.6100 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY TIME DELAY 35MIN 10A 125V | 0 |
|
$169.3162 / $177.7820 | RFQ |
Part Details for KRDS1135M
KRDS1135M CAD Models
KRDS1135M Part Data Attributes:
|
KRDS1135M
Littelfuse Inc
Buy Now
|
Compare Parts:
KRDS1135M
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |