Part Details for KRE 07 by Lumberg Connect GmbH
Overview of KRE 07 by Lumberg Connect GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRE 07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71678801
|
RS | Screw terminal block, with lift clamp, upright version | Lumberg KRE 07 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2200 / $0.2300 | RFQ |
DISTI #
61616312
|
Verical | Conn Terminal Block 7 POS 5mm Solder ST Thru-Hole 15A Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2210 | Americas - 800 |
|
$0.9218 / $1.0968 | Buy Now |
DISTI #
09H5872
|
Bürklin Elektronik | PCB terminal, 7 pole, pitch 5 mm, AWG 22-14, 15 A, screw connection, light gray, KRE 07 Min Qty: 1 | 2100 |
|
$1.2115 | Buy Now |
|
VRG Components Inc | Screw terminal block, with lift clamp with protection against misplacing, upright version, consecutive placement without loss of pitchcontact pitch 5.0 mm | 0 Stock |
|
RFQ |
Part Details for KRE 07
KRE 07 CAD Models
KRE 07 Part Data Attributes
|
KRE 07
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
KRE 07
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |