Part Details for KRESS 12 by Lumberg Connect GmbH
Overview of KRESS 12 by Lumberg Connect GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRESS 12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70151249
|
RS | Conn, Term Blk, PCB, Screw, 12, 5 mm, Front, 15 A, 250 V, M 2.6 | Lumberg KRESS 12 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1900 / $0.2000 | RFQ |
DISTI #
08H764
|
Bürklin Elektronik | PCB terminal, 12 pole, pitch 5 mm, AWG 22-12, 15 A, screw connection, light gray, KRESS 12 Min Qty: 1 | 1106 |
|
$1.7724 / $2.5721 | Buy Now |
|
VRG Components Inc | Screw terminal block, clamp with wire protector, upright version, consecutive placement without loss of pitchcontact pitch 5.0 mm | 0 Stock |
|
RFQ |