Part Details for KRL2012E-C-R005-F-T1 by Susumu Co Ltd
Overview of KRL2012E-C-R005-F-T1 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRL2012E-C-R005-F-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC1573
|
Newark | Current Sense Res, 0R005, 1W, 0805W, Resistance:0.005Ohm, Product Range:Krl Series, Resistor Case/Package:0805 Wide, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Susumu KRL2012E-C-R005-F-T1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 271 |
|
$0.3170 / $0.5750 | Buy Now |
DISTI #
70AC1574
|
Newark | Current Sense Res, 0R005, 1W, 0805W, Resistance:0.005Ohm, Product Range:Krl Series, Resistor Case/Package:0805 Wide, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Susumu KRL2012E-C-R005-F-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 / $0.2150 | Buy Now |
Part Details for KRL2012E-C-R005-F-T1
KRL2012E-C-R005-F-T1 CAD Models
KRL2012E-C-R005-F-T1 Part Data Attributes
|
KRL2012E-C-R005-F-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRL2012E-C-R005-F-T1
Susumu Co Ltd
Fixed Resistor, Metal Foil, 1W, 0.005ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.25 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 120 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |