-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 1W, 0.007ohm, 1% +/-Tol, -50,50ppm/Cel, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4946
|
Newark | Res, R007, 1%, 1W, Metal Foil, 0805, Resistance:0.007Ohm, Product Range:Krl Series, Resistor Case/Package:0805 Wide [2012 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:2Mm Rohs Compliant: Yes |Susumu KRL2012E-M-R007-F-T5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4868 |
|
$0.1180 | Buy Now |
DISTI #
20X8159
|
Newark | Res, R007, 1%, 1W, Metal Foil, 0805, Resistance:0.007Ohm, Product Range:Krl Series, Resistor Case/Package:0805 Wide [2012 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:2Mm Rohs Compliant: Yes |Susumu KRL2012E-M-R007-F-T5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1720 | Buy Now |
DISTI #
408-1597-1-ND
|
DigiKey | RES 0.007 OHM 1W 0805 WIDE Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59392 In Stock |
|
$0.1262 / $0.5900 | Buy Now |
DISTI #
754-KRL2012EMR007FT5
|
Mouser Electronics | Current Sense Resistors - SMD 1W 7m ohm 1% RoHS: Compliant | 12426 |
|
$0.1250 / $0.5900 | Buy Now |
|
Future Electronics | ±1% 1 W 0805 (2012 Metric) ±50ppm/°C Metal Foil Low Resistance Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1210 / $0.1270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KRL2012E-M-R007-F-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRL2012E-M-R007-F-T5
Susumu Co Ltd
Fixed Resistor, Metal Foil, 1W, 0.007ohm, 1% +/-Tol, -50,50ppm/Cel, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.25 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 100 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.007 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |