Part Details for KRL3216T4A-M-R068-F-T5 by Susumu Co Ltd
Overview of KRL3216T4A-M-R068-F-T5 by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRL3216T4A-M-R068-F-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KRL3216T4A-M-R068-F-T5-ND
|
DigiKey | RES 0.068 OHM 1W 1206 WIDE Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3283 | Buy Now |
DISTI #
754-KRL3216TMR068FT5
|
Mouser Electronics | Current Sense Resistors - SMD 1W 0.068 ohm 1% 1206 case size RoHS: Compliant | 0 |
|
$0.3230 / $0.3270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.3130 | Buy Now |
Part Details for KRL3216T4A-M-R068-F-T5
KRL3216T4A-M-R068-F-T5 CAD Models
KRL3216T4A-M-R068-F-T5 Part Data Attributes:
|
KRL3216T4A-M-R068-F-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRL3216T4A-M-R068-F-T5
Susumu Co Ltd
Fixed Resistor, Metal Foil, 1W, 0.068ohm, 1% +/-Tol, -35,35ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 100 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.068 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 35 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |