Part Details for KRL7638-C-R012-F-T1 by Susumu Co Ltd
Overview of KRL7638-C-R012-F-T1 by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRL7638-C-R012-F-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T3754
|
Newark | Current Sense Resistors 3015 1W 1% |Susumu KRL7638-C-R012-F-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5460 / $0.5520 | Buy Now |
DISTI #
408-KRL7638-C-R012-F-T1CT-ND
|
DigiKey | RES 0.012 OHM 3W 3015 WIDE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.5386 / $1.5100 | Buy Now |
DISTI #
754-KRL7638CR012F-T1
|
Mouser Electronics | Current Sense Resistors - SMD 3W 12m ohm 1% 7.6 x 3.8 Metal Foil RoHS: Compliant | 717 |
|
$0.5280 / $1.4700 | Buy Now |
Part Details for KRL7638-C-R012-F-T1
KRL7638-C-R012-F-T1 CAD Models
KRL7638-C-R012-F-T1 Part Data Attributes:
|
KRL7638-C-R012-F-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRL7638-C-R012-F-T1
Susumu Co Ltd
RES 0.012 OHM 3W 1% 3015 SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.012 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3015 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |