Part Details for KRPA-14AN-24 by TE Connectivity
Overview of KRPA-14AN-24 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRPA-14AN-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21F1101
|
Newark | Relay, 3Pdt, 240Vac, 10A, Contact Configuration:3Pdt, Coil Voltage:24Vac, Contact Current:10A, Product Range:Krpa Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: No |Potter&brumfield Te Connectivity KRPA-14AN-24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$42.5900 / $45.8700 | Buy Now |
DISTI #
48M7214
|
Newark | Krpa-14An-24=Krpa |Potter&brumfield Te Connectivity KRPA-14AN-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6000 / $49.5600 | Buy Now |
DISTI #
PB1913-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 24V Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
71 In Stock |
|
$45.1622 / $57.2100 | Buy Now |
DISTI #
21F1101
|
Avnet Americas | KRPA Series Panel Plug-In Electromechanical Relay 10A 24VAC 85Ohm Panel Mount - Bulk (Alt: 21F1101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Bulk | 58 Partner Stock |
|
$44.2400 / $49.4600 | Buy Now |
DISTI #
655-KRPA-14AN-24
|
Mouser Electronics | Industrial Relays 3PDT 10A 24VAC RoHS: Compliant | 133 |
|
$45.1200 / $51.1900 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VAC 10A 3PDT(35.7x35.7x50.8)mm Socket RoHS: Compliant |
355 In Stock |
|
$39.5500 / $50.9400 | Buy Now |
DISTI #
70325437
|
Verical | Power Relay 24VAC 10A 3PDT(35.71x35.7x50.8)mm Socket Min Qty: 1 Package Multiple: 1 Date Code: 2149 | Americas - 265 |
|
$51.6816 / $63.9147 | Buy Now |
DISTI #
16505438
|
Verical | Power Relay 24VAC 10A 3PDT(35.71x35.7x50.8)mm Socket Min Qty: 2 Package Multiple: 1 | Americas - 82 |
|
$41.4700 / $52.1100 | Buy Now |
DISTI #
7-1393104-4
|
TTI | General Purpose Relays KRPA-14AN-24 Min Qty: 150 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$38.8400 / $39.6200 | Buy Now |
DISTI #
21F1101
|
Avnet Americas | KRPA Series Panel Plug-In Electromechanical Relay 10A 24VAC 85Ohm Panel Mount - Bulk (Alt: 21F1101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Bulk | 58 Partner Stock |
|
$44.2400 / $49.4600 | Buy Now |
Part Details for KRPA-14AN-24
KRPA-14AN-24 CAD Models
KRPA-14AN-24 Part Data Attributes:
|
KRPA-14AN-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KRPA-14AN-24
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 35.7 mm | |
Coil Current(AC)-Max | 0.083 A | |
Coil Operate Voltage(AC) | 20.4 V | |
Coil Power | 2000 mW | |
Coil Release Voltage(AC) | 1.2 V | |
Coil Resistance | 85 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
Alternate Parts for KRPA-14AN-24
This table gives cross-reference parts and alternative options found for KRPA-14AN-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KRPA-14AN-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KRP-14AN-24 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), SOCKET MOUNT | TE Connectivity | KRPA-14AN-24 vs KRP-14AN-24 |
MK3PN-5-S-AC24 | Power/Signal Relay, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount | OMRON Corporation | KRPA-14AN-24 vs MK3PN-5-S-AC24 |