Part Details for KS103J34 by Littelfuse Inc
Overview of KS103J34 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for KS103J34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9334
|
Newark | Ntc Thermistor/ Bulk |Littelfuse KS103J34 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 | Buy Now |
DISTI #
KS103J34-ND
|
DigiKey | THERMISTOR 10000OHM +/-0.10C Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8885 | Buy Now |
DISTI #
803-KS103J34
|
Mouser Electronics | NTC Thermistors 10K OHM 10% DEG C INTRCHGBL RoHS: Compliant | 0 |
|
$3.8800 | Order Now |
|
Future Electronics | KS Series 10 kOhm 3892 K ±0.1°C Radial NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$3.8100 | Buy Now |
DISTI #
KS103J34
|
TTI | NTC Thermistors 10K OHM 10% DEG C INTRCHGBL Min Qty: 1000 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$3.5900 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 10K 0.1°C FREE HANGING | 0 |
|
$7.0452 / $7.7497 | RFQ |
Part Details for KS103J34
KS103J34 CAD Models
KS103J34 Part Data Attributes
|
KS103J34
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KS103J34
Littelfuse Inc
NTC Thermistor, 10000ohm, Chassis Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -80 °C | |
Package Length | 2.413 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING |