Part Details for KSA992FBTA by onsemi
Overview of KSA992FBTA by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSA992FBTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T0255
|
Newark | Pnp Epitaxial Silicon Transistor/ Fnfld Rohs Compliant: Yes |Onsemi KSA992FBTA Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0510 | Buy Now |
DISTI #
KSA992FBTACT-ND
|
DigiKey | TRANS PNP 120V 0.05A TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
13882 In Stock |
|
$0.0406 / $0.3400 | Buy Now |
DISTI #
KSA992FBTA
|
Avnet Americas | Trans GP BJT PNP 120V 0.05A 3-Pin TO-92 Ammo - Ammo Pack (Alt: KSA992FBTA) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0389 / $0.0465 | Buy Now |
DISTI #
KSA992FBTA
|
Avnet Americas | Trans GP BJT PNP 120V 0.05A 3-Pin TO-92 Ammo (Alt: KSA992FBTA) RoHS: Compliant Min Qty: 18519 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 1209930 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
512-KSA992FBTA
|
Mouser Electronics | Bipolar Transistors - BJT PNP Epitaxial Xsistr RoHS: Compliant | 3098 |
|
$0.0450 / $0.3200 | Buy Now |
DISTI #
V79:2366_26240234
|
Arrow Electronics | Trans GP BJT PNP 120V 0.05A 500mW 3-Pin TO-92 Fan-Fold Min Qty: 1 Package Multiple: 1 Date Code: 1634 | Americas - 26253 |
|
$0.0278 / $0.1734 | Buy Now |
DISTI #
E02:0323_07236108
|
Arrow Electronics | Trans GP BJT PNP 120V 0.05A 500mW 3-Pin TO-92 Fan-Fold Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2245 | Europe - 10000 |
|
$0.0381 / $0.0460 | Buy Now |
DISTI #
V72:2272_06301927
|
Arrow Electronics | Trans GP BJT PNP 120V 0.05A 500mW 3-Pin TO-92 Fan-Fold Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1634 Container: Cut Strips | Americas - 4478 |
|
$0.1751 / $0.1770 | Buy Now |
DISTI #
77382730
|
Verical | Trans GP BJT PNP 120V 0.05A 500mW 3-Pin TO-92 Fan-Fold Min Qty: 212 Package Multiple: 1 Date Code: 1634 | Americas - 26253 |
|
$0.0278 / $0.0490 | Buy Now |
DISTI #
74490042
|
Verical | Trans GP BJT PNP 120V 0.05A 500mW 3-Pin TO-92 Fan-Fold Min Qty: 2000 Package Multiple: 2000 Date Code: 2245 | Americas - 10000 |
|
$0.0380 / $0.0459 | Buy Now |
Part Details for KSA992FBTA
KSA992FBTA CAD Models
KSA992FBTA Part Data Attributes
|
KSA992FBTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSA992FBTA
onsemi
PNP Epitaxial Silicon Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.05 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Transition Frequency-Nom (fT) | 50 MHz |