Part Details for KSB772YSTU by Fairchild Semiconductor Corporation
Overview of KSB772YSTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSB772YSTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KSB772YSTU-ND
|
DigiKey | TRANS PNP 30V 3A TO126-3 Min Qty: 1455 Container: Bulk MARKETPLACE PRODUCT |
810448 In Stock |
|
$0.2100 | Buy Now |
|
Bristol Electronics | 480 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 3A I(C), 30V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-126 | 1080 |
|
$0.1785 / $0.3825 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 3A I(C), 30V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-126 | 384 |
|
$0.3188 / $0.6375 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 3A, 30V, PNP, TO-126 RoHS: Compliant Status: Active Min Qty: 1 | 814288 |
|
$0.1771 / $0.2083 | Buy Now |
|
ComSIT USA | PNP EPITAXIAL SILICON TRANSISTOR Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-126 RoHS: Compliant | Europe - 5520 |
|
RFQ |
Part Details for KSB772YSTU
KSB772YSTU CAD Models
KSB772YSTU Part Data Attributes:
|
KSB772YSTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSB772YSTU
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-126
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-126 | |
Pin Count | 3 | |
Manufacturer Package Code | TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for KSB772YSTU
This table gives cross-reference parts and alternative options found for KSB772YSTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSB772YSTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSB772YSTU | 3000mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-126 | Rochester Electronics LLC | KSB772YSTU vs KSB772YSTU |
KSB772YSTU | PNP Epitaxial Silicon Transistor, 1920-TUBE | onsemi | KSB772YSTU vs KSB772YSTU |