-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C7284
|
Newark | Trans, Npn, 150V, 1.5A, 150Deg C, 25W, Transistor Polarity:Npn, Collector Emitter Voltage Max:150V, Continuous Collector Current:1.5A, Power Dissipation:25W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi KSC2073TU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3570 / $0.3580 | Buy Now |
DISTI #
KSC2073TU-ND
|
DigiKey | TRANS NPN 150V 1.5A TO220-3 Min Qty: 1 Lead time: 9 Weeks Container: Tube |
2658 In Stock |
|
$0.2750 / $0.8200 | Buy Now |
DISTI #
KSC2073TU
|
Avnet Americas | Trans GP BJT NPN 150V 1.5A 3-Pin TO-220 Tube - Rail/Tube (Alt: KSC2073TU) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.2701 / $0.3223 | Buy Now |
DISTI #
512-KSC2073TU
|
Mouser Electronics | Bipolar Transistors - BJT NPN Epitaxial Sil RoHS: Compliant | 2537 |
|
$0.3120 / $0.7200 | Buy Now |
DISTI #
P40:2555_16812628
|
Arrow Electronics | Trans GP BJT NPN 150V 1.5A 25000mW 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2149 | Europe - 2000 |
|
$0.2977 / $0.4750 | Buy Now |
DISTI #
V99:2348_06301954
|
Arrow Electronics | Trans GP BJT NPN 150V 1.5A 25000mW 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2148 | Americas - 1848 |
|
$0.2793 / $0.3595 | Buy Now |
DISTI #
V79:2366_26265874
|
Arrow Electronics | Trans GP BJT NPN 150V 1.5A 25000mW 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Date Code: 1824 | Americas - 15 |
|
$0.3132 | Buy Now |
|
Future Electronics | KSC2073 Series 150 V 1.5 A NPN Epitaxial Silicon Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.2700 / $0.2900 | Buy Now |
|
Future Electronics | KSC2073 Series 150 V 1.5 A NPN Epitaxial Silicon Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.2700 / $0.2900 | Buy Now |
DISTI #
60984686
|
Verical | Trans GP BJT NPN 150V 1.5A 25000mW 3-Pin(3+Tab) TO-220 Tube Min Qty: 22 Package Multiple: 1 Date Code: 2148 | Americas - 1848 |
|
$0.2793 / $0.3470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSC2073TU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSC2073TU
onsemi
NPN Epitaxial Silicon Transistor, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
This table gives cross-reference parts and alternative options found for KSC2073TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC2073TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC2073H2 | Power Bipolar Transistor, 1.5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KSC2073TU vs KSC2073H2 |
KSC2073J69Z | Power Bipolar Transistor, 1.5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KSC2073TU vs KSC2073J69Z |
KSC2073H1TU | Power Bipolar Transistor, 1.5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KSC2073TU vs KSC2073H1TU |
KSC2073 | Power Bipolar Transistor, 1.5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | onsemi | KSC2073TU vs KSC2073 |