-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 6000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C7302
|
Newark | Transistor, bjt, npn,30V V(Br)Ceo,2A I(C),to-92Var Rohs Compliant: Yes |Onsemi KSC2328AYBU Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
KSC2328AYBU-ND
|
DigiKey | TRANS NPN 30V 2A TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3030 In Stock |
|
$0.1321 / $0.4900 | Buy Now |
DISTI #
KSC2328AYBU
|
Avnet Americas | Trans GP BJT NPN 30V 2A 3-Pin TO-92L Bulk - Bulk (Alt: KSC2328AYBU) RoHS: Compliant Min Qty: 6850 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 60000 Partner Stock |
|
$0.0905 / $0.1080 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 2A, 30V, NPN RoHS: Compliant Status: Active Min Qty: 1 | 85000 |
|
$0.1036 / $0.1219 | Buy Now |
DISTI #
KSC2328AYBU
|
Avnet Americas | Trans GP BJT NPN 30V 2A 3-Pin TO-92L Bulk - Bulk (Alt: KSC2328AYBU) RoHS: Compliant Min Qty: 6850 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 60000 Partner Stock |
|
$0.0905 / $0.1080 | Buy Now |
|
Flip Electronics | Stock, ship today | 60000 |
|
$0.0730 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSC2328AYBU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSC2328AYBU
onsemi
NPN Epitaxial Silicon Transistor, 6000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92L, 3 PIN | |
Manufacturer Package Code | 135AP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
This table gives cross-reference parts and alternative options found for KSC2328AYBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC2328AYBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC2328AYBU | 2000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92L, 3 PIN | Rochester Electronics LLC | KSC2328AYBU vs KSC2328AYBU |