Part Details for KSC4D1J 50SH LFS by C&K
Overview of KSC4D1J 50SH LFS by C&K
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC4D1J 50SH LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1111
|
Newark | Tactile Switch, 200Gf, 0.05A/32Vdc, Smt, Product Range:Ksc4D Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:200Gf, Contact Rating:50Ma At 32Vdc, Ip Rating:Ip67 Rohs Compliant: Yes |C&k Components KSC4D1J 50SH LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13400 |
|
$0.6330 / $0.7780 | Buy Now |
DISTI #
CKN9428CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16753 In Stock |
|
$0.3302 / $0.6700 | Buy Now |
DISTI #
E02:0323_03843738
|
Arrow Electronics | Switch Detector N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA SMD T/R Min Qty: 14000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2228 | Europe - 39000 |
|
$0.3112 / $0.3143 | Buy Now |
DISTI #
V36:1790_14658922
|
Arrow Electronics | Switch Detector N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2315 | Americas - 10000 |
|
$0.3292 / $0.3742 | Buy Now |
DISTI #
V72:2272_14658922
|
Arrow Electronics | Switch Detector N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1712 Container: Cut Strips | Americas - 3 |
|
$0.3779 | Buy Now |
DISTI #
69193986
|
Verical | Switch Detector N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2228 | Americas - 39000 |
|
$0.3108 / $0.3139 | Buy Now |
DISTI #
65682026
|
Verical | Switch Detector N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 15000 |
|
$0.3400 / $0.3800 | Buy Now |
DISTI #
76469268
|
Verical | Switch Detector N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2315 | Americas - 10000 |
|
$0.3292 / $0.3742 | Buy Now |
DISTI #
77909433
|
Verical | Switch Detector N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA SMD T/R Min Qty: 140 Package Multiple: 1 | Americas - 7526 |
|
$0.4236 / $0.5774 | Buy Now |
DISTI #
KSC4D1J50SHLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, 2N, 6.2x6.2mm Min Qty: 5 | 7526 |
|
$0.3210 / $0.5570 | Buy Now |