Part Details for KSC621G LFS by C&K
Overview of KSC621G LFS by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC621G LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1173
|
Newark | Tactile Switch, 0.05A, 32Vdc, Smd, 170Gf, Product Range:Ksc6 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:170Gf, Contact Rating:50Ma At 32Vdc, Ip Rating:Ip67 Rohs Compliant: Yes |C&k Components KSC621G LFS Min Qty: 13300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4500 / $0.4980 | Buy Now |
DISTI #
39AH6787
|
Newark | Tactile Switch, 0.05A, 32Vdc, Smd, 170Gf, Product Range:Ksc6 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:170Gf, Contact Rating:50Ma At 32Vdc, Ip Rating:Ip67 Rohs Compliant: Yes |C&k Components KSC621G LFS Min Qty: 13300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4500 / $0.4980 | Buy Now |
DISTI #
23AC6017
|
Newark | Switch, Spst, 0.05A, 32Vdc, 1.6N, Smd, Operating F Rohs Compliant: Yes |C&k Components KSC621G LFS Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.3870 | Buy Now |
DISTI #
E02:0323_01854001
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 1.7N SMD T/R RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 12 Weeks Date Code: 2225 | Europe - 6650 |
|
$0.2926 / $0.3295 | Buy Now |
DISTI #
E21:3489_01854001
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 1.7N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2213 | Europe - 1330 |
|
$0.2843 / $0.4331 | Buy Now |
DISTI #
V72:2272_07434626
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 1.7N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1922 Container: Cut Strips | Americas - 1274 |
|
$0.3759 / $0.4652 | Buy Now |
DISTI #
V36:1790_07434626
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 1.7N SMD T/R RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 10 Weeks Date Code: 2145 | Americas - 950 |
|
$0.3182 / $0.3722 | Buy Now |
DISTI #
KSC621GLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, none, 7.7mm Min Qty: 2 | 111 |
|
$0.4450 / $0.8720 | Buy Now |
|
CHIPMALL.COM LIMITED | 13300 |
|
$0.5148 / $0.9557 | Buy Now |