Part Details for KSD1408YTU by onsemi
Overview of KSD1408YTU by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for KSD1408YTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0933
|
Newark | Transistor, Npn, 80V, 4A, To-220F-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:80V, Transition Frequency Ft:8Mhz, Power Dissipation Pd:25W, Dc Collector Current:4A, Dc Current Gain Hfe:120Hfe, Transistor Case Rohs Compliant: Yes |Onsemi KSD1408YTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5460 / $1.4000 | Buy Now |
DISTI #
KSD1408YTU-ND
|
DigiKey | TRANS NPN 80V 4A TO220F-3 Min Qty: 1 Lead time: 50 Weeks Container: Tube |
4546 In Stock |
|
$0.5446 / $1.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | 4 A, 80 V, NPN, Si, POWER TRANSISTOR | 40 |
|
$1.5000 / $2.4000 | Buy Now |
|
Rochester Electronics | KSD1408 - Power Bipolar Transistor, 4A, 80V, NPN, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 12762 |
|
$0.4310 / $0.5071 | Buy Now |
DISTI #
KSD1408YTU
|
TME | Transistor: NPN, bipolar, 80V, 4A, 25W, TO220FP Min Qty: 1 | 0 |
|
$0.7900 / $1.1800 | RFQ |
DISTI #
KSD1408YTU
|
Avnet Silica | Trans GP BJT NPN 80V 4A 3-Pin(3+Tab) TO-220F Rail (Alt: KSD1408YTU) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2825108
|
element14 Asia-Pacific | TRANSISTOR, NPN, 80V, 4A, TO-220F-3 RoHS: Compliant Min Qty: 1 Container: Each | 687 |
|
$0.5476 / $1.3966 | Buy Now |
DISTI #
2825108
|
Farnell | TRANSISTOR, NPN, 80V, 4A, TO-220F-3 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 687 |
|
$0.7121 / $1.5170 | Buy Now |
|
Flip Electronics | Stock, ship today | 1000 |
|
$0.3000 | RFQ |
Part Details for KSD1408YTU
KSD1408YTU CAD Models
KSD1408YTU Part Data Attributes:
|
KSD1408YTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSD1408YTU
onsemi
NPN Epitaxial Silicon Transistor, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8 MHz |
Alternate Parts for KSD1408YTU
This table gives cross-reference parts and alternative options found for KSD1408YTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSD1408YTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSD1408Y | Power Bipolar Transistor | onsemi | KSD1408YTU vs KSD1408Y |