Part Details for KSD1588YTU by onsemi
Overview of KSD1588YTU by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KSD1588YTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C7611
|
Newark | Transistor, bjt, npn,60V V(Br)Ceo,7A I(C),to-220Ab(Fp) Rohs Compliant: Yes |Onsemi KSD1588YTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5460 / $0.6970 | Buy Now |
DISTI #
KSD1588YTU-ND
|
DigiKey | TRANS NPN 60V 7A TO220F-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
484 In Stock |
|
$0.5253 / $1.4000 | Buy Now |
DISTI #
KSD1588YTU
|
Avnet Americas | Trans GP BJT NPN 60V 7A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: KSD1588YTU) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3000 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
DISTI #
KSD1588YTU
|
Avnet Americas | Trans GP BJT NPN 60V 7A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: KSD1588YTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.5201 / $0.6207 | Buy Now |
DISTI #
512-KSD1588YTU
|
Mouser Electronics | Bipolar Transistors - BJT NPN Epitaxial Sil RoHS: Compliant | 890 |
|
$0.5110 / $1.4000 | Buy Now |
DISTI #
A03:0893_11236358
|
Arrow Electronics | Trans GP BJT NPN 60V 7A 2000mW 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Asia - 4000 |
|
$0.4561 / $1.0089 | Buy Now |
DISTI #
V79:2366_22402986
|
Arrow Electronics | Trans GP BJT NPN 60V 7A 2000mW 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1708 | Americas - 1 |
|
$0.2709 | Buy Now |
DISTI #
KSD1588YTU
|
Avnet Americas | Trans GP BJT NPN 60V 7A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: KSD1588YTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.5201 / $0.6207 | Buy Now |
DISTI #
KSD1588YTU
|
Avnet Americas | Trans GP BJT NPN 60V 7A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: KSD1588YTU) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3000 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
DISTI #
KSD1588YTU
|
TME | Transistor: NPN, bipolar, 60V, 7A, 2W, TO220FP Min Qty: 1 | 0 |
|
$0.7700 / $1.1400 | RFQ |
Part Details for KSD1588YTU
KSD1588YTU CAD Models
KSD1588YTU Part Data Attributes:
|
KSD1588YTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSD1588YTU
onsemi
NPN Epitaxial Silicon Transistor, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for KSD1588YTU
This table gives cross-reference parts and alternative options found for KSD1588YTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSD1588YTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1588-K | 7A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC PACKAGE-3 | Renesas Electronics Corporation | KSD1588YTU vs 2SD1588-K |
2SD1588-K-AZ | 7A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC PACKAGE-3 | Renesas Electronics Corporation | KSD1588YTU vs 2SD1588-K-AZ |