Part Details for KSEP2240-03O by Kun Hung Electric Co Ltd
Overview of KSEP2240-03O by Kun Hung Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSEP2240-03O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5055-KSEP2240-03O-ND
|
DigiKey | SW ESTOP PULL/TWST RESET 5A 125V Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$20.8000 / $110.4400 | Buy Now |