Part Details for KSK-GR560-1015 by Standex-Meder Electronics
Overview of KSK-GR560-1015 by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSK-GR560-1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC5107
|
Newark | Reed Switch, Spst-No, 1A, 200V, Th, Product Range:Gr560 Series, Contact Configuration:Spst-No, Switch Mounting:Through Hole, Contact Current Max:1A, Switching Voltage Max:200V, Switching Power Max:10W, Contact Resistance Max:0.1Ohm, Rohs Compliant: Yes |Standexmeder KSK-GR560-1015 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$0.8000 / $1.0300 | Buy Now |
DISTI #
STXKSK-GR560-1015
|
Heilind Electronics | 2110511015 REED SWITCH | Americas - 0 in Stock |
|
Buy Now |