Part Details for KSL-100-1 by Proffuse
Overview of KSL-100-1 by Proffuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSL-100-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSL-100-1
|
TME | Sensor: liquid level, -20÷100°C, OUT: SPST, lead 0,3m, 1A, 70W Min Qty: 1 | 426 |
|
$37.5600 / $45.2500 | Buy Now |