Part Details for KSLSP1-6-01 by Essentra Components
Overview of KSLSP1-6-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSLSP1-6-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3091-ND
|
DigiKey | BRD SPT SNAP LOCK KEY SLOT 3/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12910 In Stock |
|
$0.1661 / $0.3400 | Buy Now |
DISTI #
144-KSLSP1-6-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Keyslot,Natural,3/8 in Spc, CB Support,Keyslot,Natural RoHS: Compliant | 585 |
|
$0.1500 / $0.3000 | Buy Now |
DISTI #
70906439
|
RS | Spacer, Keyslot, Natural, 3/8 in | Essentra Components KSLSP1-6-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3060 / $0.3400 | RFQ |
|
Future Electronics | KSLSP1 Series Natural Nylon .375 inch Long Key Slot Locking Support Post RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1390 / $0.1630 | Buy Now |
DISTI #
RICKSLSP1-6-01
|
Heilind Electronics | CB SptKeyslotNatural3/8 in Spc CB Support Keyslot Natural | Americas - 16605 in Stock |
|
$0.1551 / $0.1986 | Buy Now |
|
Onlinecomponents.com | PCB Support,Top Hole:Locking Two Prong .157 in/ .062 in Panel, Bottom Hole: Key Hole Connector, Natural, UL94 V-2 Nylon 6/6 RoHS: Compliant | 0 |
|
$0.1159 / $0.1688 | Buy Now |
DISTI #
RICKSLSP1-6-01
|
Interstate Connecting Components | CB SptKeyslotNatural3/8 in Spc CB Support Keyslot Natural | 5535 |
|
$0.1551 / $0.1986 | Buy Now |
DISTI #
RICKSLSP1-6-01
|
DB Roberts | CB SptKeyslotNatural3/8 in Spc CB Support Keyslot Natural | 0 |
|
RFQ |
Part Details for KSLSP1-6-01
KSLSP1-6-01 CAD Models
KSLSP1-6-01 Part Data Attributes:
|
KSLSP1-6-01
Essentra Components
Buy Now
|
Compare Parts:
KSLSP1-6-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |