Part Details for KSS221GLFS by CK tools
Overview of KSS221GLFS by CK tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSS221GLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50mA 7mm 200gf 32V 3.5mm 1.7mm Rectangle button Surface MountRight Angle SPST SMD3.5x7mm Tactile Switches ROHS | 2716 |
|
$0.4402 / $0.7282 | Buy Now |