Part Details for KSS331GLFS by C&K
Overview of KSS331GLFS by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSS331GLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
401-1101-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 50V Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17931 In Stock |
|
$0.3911 / $0.7900 | Buy Now |
DISTI #
611-KSS331G-LFS
|
Mouser Electronics | Tactile Switches Sub Min Tact Side Actuated SMT RoHS: Compliant | 2420 |
|
$0.3790 / $0.7800 | Buy Now |
|
Future Electronics | KSS Series SPST Subminiature Gull Wing Side Actuated Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.4050 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4800 | Buy Now |
|
Bristol Electronics | 2612 |
|
RFQ | ||
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.5N, SOLDER TERMINAL, SURFACE MOUNT-RIGHT ANGLE | 400 |
|
$0.3948 / $0.8460 | Buy Now |
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.5N, SOLDER TERMINAL, SURFACE MOUNT-RIGHT ANGLE | 28 |
|
$0.6300 / $1.0500 | Buy Now |
DISTI #
KSS331GLFS
|
TTI | Tactile Switches Sub Min Tact Side Actuated SMT RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.3540 / $0.4050 | Buy Now |
DISTI #
KSS331GLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, none, 2.5N Min Qty: 2 | 1559 |
|
$0.3850 / $0.5330 | Buy Now |
DISTI #
000000000002430361
|
Sager | Tactile Switches Sub Min Tact Side Actuated SMT Min Qty: 1 | 0 |
|
$0.3853 / $0.4817 | Buy Now |
Part Details for KSS331GLFS
KSS331GLFS CAD Models
KSS331GLFS Part Data Attributes
|
KSS331GLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KSS331GLFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.5N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.035 inch | |
Actuator Travel | 0.3 mm | |
Actuator Type | LARGE TYPE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 3.5 mm | |
Body Height | 1.7 mm | |
Body Length or Diameter | 5.5 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 3 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | .05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VDC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP40 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for KSS331GLFS
This table gives cross-reference parts and alternative options found for KSS331GLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSS331GLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSS331GLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 2.5N, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | KSS331GLFS vs KSS331GLFS |