Part Details for KST56MTF by Fairchild Semiconductor Corporation
Overview of KST56MTF by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KST56MTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KST56MTF-ND
|
DigiKey | TRANS PNP 80V 0.5A SOT23-3 Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
62204 In Stock |
|
$0.0300 | Buy Now |
|
Bristol Electronics | 1910 |
|
RFQ | ||
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A, 80V, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 71204 |
|
$0.0224 / $0.0263 | Buy Now |
|
Chip1Cloud | TRANS PNP 80V 0.5A SOT-23 | 6000 |
|
RFQ | |
|
Perfect Parts Corporation | 20151 |
|
RFQ |
Part Details for KST56MTF
KST56MTF CAD Models
KST56MTF Part Data Attributes:
|
KST56MTF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KST56MTF
Fairchild Semiconductor Corporation
PNP Epitaxial Silicon Transistor, 3LD, SOT23, JEDEC TO-236, LOW PROFILE, 3000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for KST56MTF
This table gives cross-reference parts and alternative options found for KST56MTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST56MTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KST56TI | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | KST56MTF vs KST56TI |
KST56D87Z | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | KST56MTF vs KST56D87Z |
KST56S62Z | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | KST56MTF vs KST56S62Z |
KST56L99Z | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | KST56MTF vs KST56L99Z |
KST56MTF | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | KST56MTF vs KST56MTF |
KST56MTF | PNP Epitaxial Silicon Transistor, 3000-REEL | onsemi | KST56MTF vs KST56MTF |
KST56 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | KST56MTF vs KST56 |
KST56TR | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | KST56MTF vs KST56TR |