Part Details for KSZ8001S-TR by Microchip Technology Inc
Overview of KSZ8001S-TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8001S-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8852
|
Newark | 10/100 Base-Tx/Fx Physical Layer Transceiver 48 Ssop 15.8X7.6Mm T/R Rohs Compliant: Yes |Microchip KSZ8001S-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
NAC | 10/100 BASE-TX/FX Physical Layer Transceiver - Package: 48 SSOP 15.8x7.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 0 |
|
RFQ |
Part Details for KSZ8001S-TR
KSZ8001S-TR CAD Models
KSZ8001S-TR Part Data Attributes
|
KSZ8001S-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8001S-TR
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, PDSO48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MO-118AA, SSOP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |
Alternate Parts for KSZ8001S-TR
This table gives cross-reference parts and alternative options found for KSZ8001S-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8001S-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8001S | DATACOM, ETHERNET TRANSCEIVER, PDSO48 | Microchip Technology Inc | KSZ8001S-TR vs KSZ8001S |