There are no models available for this part yet.
Overview of KSZ8091MNXIA by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KSZ8091MNXIA by Microchip Technology Inc
Part Data Attributes for KSZ8091MNXIA by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
5 X 5 MM, LEAD FREE, QFN-32
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.9 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
ETHERNET TRANSCEIVER
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for KSZ8091MNXIA
This table gives cross-reference parts and alternative options found for KSZ8091MNXIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8091MNXIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8091MNXIA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | KSZ8091MNXIA vs KSZ8091MNXIA-TR |
KSZ8091MNXCA-TR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ8091MNXIA vs KSZ8091MNXCA-TR |
Related Parts for KSZ8091MNXIA
-
AT91SAM7X256C-AUMicrocontrollers
-
KSZ8091RNBIANetwork Interfaces
-
L9825Peripheral Drivers
-
CSD95372BQ5MSwitching Regulator or Controllers
-
SA56004CDPOther Analog ICs
-
FDS8858CZPower Field-Effect Transistors
-
INA2133UOperational Amplifiers
-
TS3DDR3812RUARMultiplexers or Switches
-
ISP1505ABSLine Driver or Receivers