Part Details for KSZ8692PB by Micrel Inc
Overview of KSZ8692PB by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8692PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 68 |
|
RFQ |
Part Details for KSZ8692PB
KSZ8692PB CAD Models
KSZ8692PB Part Data Attributes
|
KSZ8692PB
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8692PB
Micrel Inc
Support Circuit, PBGA400, LEAD FREE, PLASTIC, BGA-400
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | LEAD FREE, PLASTIC, BGA-400 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.33 mm | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |