Part Details for KSZ8695PI by Microchip Technology Inc
Overview of KSZ8695PI by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8695PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9289
|
Newark | Enet Ctrl, 100Mbps, -40 To 85Deg C, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V, Controller Ic Case Style:Bga, No. Of Pins:289Pins, Ic Interface Type:Mii, Operating Temperature Rohs Compliant: Yes |Microchip KSZ8695PI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9400 / $27.2700 | Buy Now |
DISTI #
576-2111-ND
|
DigiKey | IC 10/100 INTEG SWITCH 289PBGA Min Qty: 1 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.1000 / $26.2200 | Buy Now |
DISTI #
KSZ8695PI
|
Avnet Americas | Integrated Multi-Port PCI Gateway Solution 289-Pin PBGA - Trays (Alt: KSZ8695PI) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$19.8600 / $26.2200 | Buy Now |
DISTI #
998-KSZ8695PI
|
Mouser Electronics | Network Controller & Processor ICs Integrated Multi-Port PCI Gateway Solution RoHS: Compliant | 0 |
|
$21.1000 / $24.7700 | Order Now |
DISTI #
KSZ8695PI
|
Microchip Technology Inc | Integrated Multi-Port PCI Gateway Solution, Projected EOL: 2034-02-23 RoHS: Compliant pbFree: Yes |
84 Alternates Available |
|
$17.4100 / $26.2200 | Buy Now |
|
Future Electronics | INTEGRATED MULTI-PORT PCI GATEWAY SOLUTION RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 84Tray |
|
$23.6400 / $24.8200 | Buy Now |
|
Onlinecomponents.com | Multi-Port PCI Gateway - 1.4Gbps - 1.8V/3.3V - 289-Pin PBGA - Tray | 84 Factory Stock |
|
$20.9500 / $43.8900 | Buy Now |
DISTI #
KSZ8695PI
|
TME | IC: PCI gateway, 10/100Base-T, MDI,MDI-X,PCI,WiFi, PBGA289 Min Qty: 1 | 0 |
|
$25.9600 / $41.3500 | RFQ |
|
Ameya Holding Limited | KS8695PI Series 32-Bit 166 MHz Multi-Port PCI Gateway Solution-PBGA - 289 | 84 |
|
RFQ | |
|
NAC | Integrated Multi-Port PCI Gateway Solution - Package: 289 PBGA 19x19x2.36mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 84 Container: Tray | 168 |
|
$20.5900 / $24.1100 | Buy Now |
Part Details for KSZ8695PI
KSZ8695PI CAD Models
KSZ8695PI Part Data Attributes:
|
KSZ8695PI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8695PI
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, PBGA289
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PBGA-B289 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA289,17X17,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.36 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm |
Alternate Parts for KSZ8695PI
This table gives cross-reference parts and alternative options found for KSZ8695PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8695PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS8695PX | Telecom Circuit, 1-Func, PBGA289, 19 X 19 MM, PLASTIC, MO-151, BGA-289 | Microchip Technology Inc | KSZ8695PI vs KS8695PX |