-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8939
|
Newark | 5-Port 10/100 Switch With Rgmii/Gmii + Fiber Support 80 Lqfp 10X10X1.4Mm Tray Rohs Compliant: Yes |Microchip KSZ8765CLXCC Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1100 | Buy Now |
DISTI #
576-4841-ND
|
DigiKey | IC CONTROLLER ETHERNET 80LQFP Min Qty: 1 Lead time: 11 Weeks Container: Tray |
16 In Stock |
|
$10.4250 / $12.9500 | Buy Now |
DISTI #
KSZ8765CLXCC
|
Avnet Americas | 5-PORT 10/100 SWITCH WITH RGMII/GMII + FIBER SUPPORT - Trays (Alt: KSZ8765CLXCC) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$9.8100 / $12.9500 | Buy Now |
DISTI #
998-KSZ8765CLXCC
|
Mouser Electronics | Ethernet ICs 5-Port 10/100 Switch with RGMII/GMII + Fiber support RoHS: Compliant | 1503 |
|
$10.4200 / $11.4400 | Buy Now |
DISTI #
KSZ8765CLXCC
|
Microchip Technology Inc | 5-Port 10/100 Switch with RGMII/GMII + Fiber support, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6570 Alternates Available |
|
$8.5900 / $12.9500 | Buy Now |
|
Future Electronics | Ethernet ICs 5-Port 10/100 Switch with RGMII/GMII + Fiber support RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$9.7200 / $9.8000 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 5-Port - 100Mbps - 80-Pin LQFP - Tray | 7520 Factory Stock |
|
$9.9300 / $12.6500 | Buy Now |
DISTI #
KSZ8765CLXCC
|
Avnet Americas | 5-PORT 10/100 SWITCH WITH RGMII/GMII + FIBER SUPPORT - Trays (Alt: KSZ8765CLXCC) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$9.8100 / $12.9500 | Buy Now |
|
Ameya Holding Limited | IC CONTROLLER ETHERNET 80LQFP | 6570 |
|
RFQ | |
DISTI #
KSZ8765CLXCC
|
Avnet Americas | 5-PORT 10/100 SWITCH WITH RGMII/GMII + FIBER SUPPORT - Trays (Alt: KSZ8765CLXCC) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$9.8100 / $12.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8765CLXCC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8765CLXCC
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Date Of Intro | 2016-03-28 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.47SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for KSZ8765CLXCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8765CLXCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8765CLXIC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ8765CLXCC vs KSZ8765CLXIC |