Part Details for KSZ8851SNLI by Microchip Technology Inc
Overview of KSZ8851SNLI by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8851SNLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7649
|
Newark | Ethernet Ctrl, 100Mbps, -40 To 85Deg C Rohs Compliant: Yes |Microchip KSZ8851SNLI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7900 / $5.9300 | Buy Now |
DISTI #
KSZ8851SNLI-ND
|
DigiKey | IC ETHERNET CONTROLLER SPI 32QFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
5198 In Stock |
|
$4.6125 / $5.7000 | Buy Now |
DISTI #
KSZ8851SNLI
|
Avnet Americas | 10/100 CONTROLLER W/ SPI BUS I/F - Trays (Alt: KSZ8851SNLI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.3500 / $5.7000 | Buy Now |
DISTI #
579-KSZ8851SNLI
|
Mouser Electronics | Ethernet ICs 10/100 Controller w/ SPI Bus I/F RoHS: Compliant | 2489 |
|
$4.6200 / $5.7000 | Buy Now |
DISTI #
KSZ8851SNLI
|
Microchip Technology Inc | 10/100 Controller w/ SPI Bus I/F, Projected EOL: 2034-12-17 RoHS: Compliant pbFree: Yes |
797 Alternates Available |
|
$3.7900 / $5.7000 | Buy Now |
|
Future Electronics | Ethernet ICs 10/100 Controller w/ SPI Bus I/F RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$4.5300 | Buy Now |
|
Onlinecomponents.com |
830 In Stock 19600 Factory Stock |
|
$4.3700 / $5.8800 | Buy Now | |
DISTI #
66949214
|
Verical | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2235 | Americas - 830 |
|
$5.5012 / $7.6463 | Buy Now |
DISTI #
KSZ8851SNLI
|
Avnet Americas | 10/100 CONTROLLER W/ SPI BUS I/F - Trays (Alt: KSZ8851SNLI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.3500 / $5.7000 | Buy Now |
|
Ameya Holding Limited | 10/100 CONTROLLER W/ SPI BUS I/F | 1470 |
|
RFQ |
Part Details for KSZ8851SNLI
KSZ8851SNLI CAD Models
KSZ8851SNLI Part Data Attributes:
|
KSZ8851SNLI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8851SNLI
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for KSZ8851SNLI
This table gives cross-reference parts and alternative options found for KSZ8851SNLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8851SNLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8851SNLTR | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, LEAD FREE, QFN-32 | Microchip Technology Inc | KSZ8851SNLI vs KSZ8851SNLTR |
KSZ8851SNL | DATACOM, ETHERNET TRANSCEIVER, PQCC32 | Microchip Technology Inc | KSZ8851SNLI vs KSZ8851SNL |
KSZ8851SNLI-TR | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | KSZ8851SNLI vs KSZ8851SNLI-TR |
KSZ8851SNLTR | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, LEAD FREE, QFN-32 | Micrel Inc | KSZ8851SNLI vs KSZ8851SNLTR |