Part Details for KSZ8893FQL-FX by Microchip Technology Inc
Overview of KSZ8893FQL-FX by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8893FQL-FX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9018
|
Newark | 3-Port 10/100 Switch W/ Transceivers & Frame Buffers 128 Pqfp 14X20X2.72Mm Tray Rohs Compliant: Yes |Microchip KSZ8893FQL-FX Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0600 | Buy Now |
DISTI #
576-3273-ND
|
DigiKey | IC SWITCH ETH 3PORT 128QFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1127 In Stock |
|
$9.3500 / $11.6100 | Buy Now |
DISTI #
998-KSZ8893FQL-FX
|
Mouser Electronics | Ethernet ICs 3-Port 10/100 Switch w/ Transceivers & Frame Buffers RoHS: Compliant | 131 |
|
$9.3500 / $11.6100 | Buy Now |
DISTI #
KSZ8893FQL-FX
|
Microchip Technology Inc | 3-Port 10/100 Switch w/ Transceivers & Frame Buffers, Projected EOL: 2034-07-21 RoHS: Compliant pbFree: Yes |
1848 Alternates Available |
|
$7.7100 / $11.6100 | Buy Now |
|
Future Electronics | 3-PORT 10/100 SWITCH W/ TRANSCEIVERS & FRAME BUFFERS RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 66 | 0 |
|
$9.9800 | Buy Now |
|
Onlinecomponents.com | Single-Chip 3-Port Switch with Fiber Support - 3.3VDC - 128-lead PQFP - 0 to 70°C - Port 1 supports 100BASE-FX with TS-1000 OAM V2 RoHS: Compliant | 4884 Factory Stock |
|
$10.2600 / $14.9600 | Buy Now |
|
Ameya Holding Limited | IC SWITCH ETH 3PORT 128-PQFP | 1848 |
|
RFQ | |
|
NAC | 3-Port 10/100 Switch w/ Transceivers & Frame Buffers - Package: 128 PQFP 14x20x2.72mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 66 Container: Tray | 3894 |
|
$9.1200 / $11.0000 | Buy Now |
|
Master Electronics | Single-Chip 3-Port Switch with Fiber Support - 3.3VDC - 128-lead PQFP - 0 to 70°C - Port 1 supports 100BASE-FX with TS-1000 OAM V2 RoHS: Compliant | 4884 Factory Stock |
|
$10.2600 / $14.9600 | Buy Now |
Part Details for KSZ8893FQL-FX
KSZ8893FQL-FX CAD Models
KSZ8893FQL-FX Part Data Attributes
|
KSZ8893FQL-FX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8893FQL-FX
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for KSZ8893FQL-FX
This table gives cross-reference parts and alternative options found for KSZ8893FQL-FX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8893FQL-FX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8893MQL | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KSZ8893FQL-FX vs KSZ8893MQL |