Part Details for KSZ8893FQL by Microchip Technology Inc
Overview of KSZ8893FQL by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8893FQL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9017
|
Newark | 3-Port 10/100 Switch W/ Transceivers & Frame Buffers 128 Pqfp 14X20X2.72Mm Tray Rohs Compliant: Yes |Microchip KSZ8893FQL Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9600 / $25.9300 | Buy Now |
DISTI #
576-1565-ND
|
DigiKey | IC SWITCH ETH 3PORT 128QFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
132 In Stock |
|
$25.7375 / $31.9900 | Buy Now |
DISTI #
KSZ8893FQL
|
Avnet Americas | 3-PORT 10/100 SWITCH W/ TRANSCEIVERS & FRAME BUFFERS - Trays (Alt: KSZ8893FQL) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$24.2300 / $31.9900 | Buy Now |
DISTI #
998-KSZ8893FQL
|
Mouser Electronics | Ethernet ICs 3-Port 10/100 Switch w/ Transceivers & Frame Buffers RoHS: Compliant | 65 |
|
$25.6700 / $31.9100 | Buy Now |
DISTI #
VBF:5286_07847281
|
Arrow Electronics | Ethernet Switch 3-Port 1000Mbps 128-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 | Americas - 34 |
|
$26.4200 / $31.2600 | Buy Now |
DISTI #
KSZ8893FQL
|
Microchip Technology Inc | 3-Port 10/100 Switch w/ Transceivers & Frame Buffers, Projected EOL: 2034-12-14 RoHS: Compliant pbFree: Yes |
264 Alternates Available |
|
$21.2400 / $31.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 66 | 0 |
|
$27.4600 | Buy Now |
|
Onlinecomponents.com | Single-Chip 3-Port Switch with Fiber Support - 3.3VDC - 128-lead PQFP - 0 to 70°C - Port 1 supports 10BASE-FL and 100BASE-SX with LED driver and post amp | 264 Factory Stock |
|
$25.3000 / $51.9600 | Buy Now |
|
Ameya Holding Limited | IC SWITCH ETH 3PORT 128-PQFP | 264 |
|
RFQ | |
|
NAC | 3-Port 10/100 Switch w/ Transceivers & Frame Buffers - Package: 128 PQFP 14x20x2.72mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 66 Container: Tray | 132 |
|
$25.1100 / $29.4100 | Buy Now |
Part Details for KSZ8893FQL
KSZ8893FQL CAD Models
KSZ8893FQL Part Data Attributes:
|
KSZ8893FQL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8893FQL
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for KSZ8893FQL
This table gives cross-reference parts and alternative options found for KSZ8893FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8893FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8893MQL | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KSZ8893FQL vs KSZ8893MQL |
KSZ8893MQLI | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KSZ8893FQL vs KSZ8893MQLI |